TG2016SMN 27.6000M-ECGNNM5

Epson Timing
732-016SMN276ECGNNM5
TG2016SMN 27.6000M-ECGNNM5

Mfr.:

Description:
TCXO Oscillators TG2016SMN 27.6000M-ECGNNM5: TCXO 1.8V 0.5PPM -40 85C NON O/E 3K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹48.45 ₹1,45,350.00
₹47.43 ₹2,84,580.00

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: TCXO Oscillators
RoHS:  
TCXO
27.6 MHz
10 pF
1.8 V
1.8 V
Clipped Sine Wave
SMD/SMT
- 40 C
+ 85 C
2 mm
1.6 mm
0.73 mm
TG2016SMN
Reel
Brand: Epson Timing
Current Rating: 2.1 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TG2016SMN High Stability Low Noise TCXOs

Epson Timing TG2016SMN High Stability Low Noise Temperature-Compensated Crystal Oscillators (TCXOs) come in a 2mm x 1.6mm x 0.73mm package size with low noise and stability down to ±0.5ppm. The TG2016SMN components offer a 10MHz to 55MHz output frequency, 500kΩ input resistance, and a maximum 3.3V supply voltage. Epson TG2016SMN TCXOs are designed for GPS and wireless communication devices, including LTE, Wi-Fi®, W-LAN, and IoT applications.