ESP32-LCDKit

Espressif Systems
356-ESP32-LCDKIT
ESP32-LCDKit

Mfr.:

Description:
Display Development Tools HMI development board,integrated with such peripherals as SD-Card, DAC-Audio, can be connected to an external display.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹996.09 ₹996.09

Similar Product

Espressif Systems ESP32-S3-BOX-3
Espressif Systems
Development Boards & Kits - Wireless he ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is built on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure along with a wide range of accessories, enabling develo

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Display Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Development Kits
ESP32
SPI
Brand: Espressif Systems
Dimensions: 73.4 mm x 25.1 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 112.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32-LCD-Kit HMI Development Board

Espressif Systems ESP32-LCD-Kit HMI Development Board is based on the ESP32-DevKitC and integrated with peripherals like SD-Card, DAC-Audio, and an external display. The board is mainly used for HMI-related development and evaluation. Development board reserved screen interface types include an SPI serial interface, 8-bit parallel interface, and 16-bit parallel interface.

FEATURED PRODUCTS
ESPRESSIF