ESP32-LyraTD-MSC

Espressif Systems
356-ESP32-LYRATD-MSC
ESP32-LyraTD-MSC

Mfr.:

Description:
Audio IC Development Tools ESP32 audio development board, integrates ESP32-WROVER and DSP, noice reduction, echo cancellation, voice recognition, near-field and far-field voice wake-up supported.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Espressif Systems ESP32-S3-KORVO-2
Espressif Systems
Audio IC Development Tools ESP32-S3 is a multimedia development board, embedded with ESP32-S3-WROOM-1-N8R8, 8 MB QSPI flash, 8 MB Octal PSRAM, a two-microphone array and multiple peripherals such as LCD, camera, and TF.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Development Boards
Audio Amplifier
ESP32-WROVER
Brand: Espressif Systems
Product Type: Audio IC Development Tools
Series: ESP32
Factory Pack Quantity: 72
Subcategory: Development Tools
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32-LyraTD-MSC Audio IC Development Board

Espressif Systems ESP32-LyraTD-MSC Audio IC Development Board evaluates ESP32-WROVER, a BT/Wi-Fi combo module and Digital Signal Processor (DSP). The ESP32-WROVER features a three-microphone array for noise reduction and echo cancellation. This audio IC development board provides a BT/Wi-Fi combo module that offers 802.11 b/g/n Wi-Fi protocol with classic BLUETOOTH® and Bluetooth Low Energy (BLE) characteristics. The Espressif Systems ESP32-LyraTD-MSC board supports one-key Wi-FI network configuration, Acoustic Echo Cancellation (AEC), Automatic Speech Recognition (ASR), near-field/far-field voice wake-up, and voice recognition. This audio IC development board offers excellent performance characteristics through cloud platform access, quick audio decoding, and wake-up interrupt. This audio IC development board has many applications in AI and smart speakers, including human-machine interaction and image recognition.