ESP32-PICO-KIT

Espressif Systems
356-ESP32-PICO-KIT
ESP32-PICO-KIT

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32-PICO-D4 Development Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Espressif Systems ESP32-PICO-KIT-1
Espressif Systems
Multiprotocol Development Tools ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Development Kits
ESP32-PICO-D4
802.11 b/g/n
2.4 GHz to 2.5 GHz
3.3 V to 5 V
Brand: Espressif Systems
Dimensions: 52 mm x 20.3 mm x 10 mm
Interface Type: USB
Product Type: WiFi Development Tools
Series: ESP32
Factory Pack Quantity: 588
Subcategory: Development Tools
Unit Weight: 14.652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A002.A
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.