ESP32-S2-DevKitC-1

Espressif Systems
356-ESP32-S2DEVKITC1
ESP32-S2-DevKitC-1

Mfr.:

Description:
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO, 4 MB flash, with pin header

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.
This product may require additional documentation to export from the United States.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Quantities greater than 162 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹753.83 ₹753.83

Similar Product

Espressif Systems ESP32-S2-DevKitC-1-N8R2
Espressif Systems
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 This product may require additional documentation to export from the United States.
Development Boards
2.4 GHz
ESP32-S2
3.3 V to 5 V
UART, USB
802.11 b/g/n
Brand: Espressif Systems
For Use With: WiFi MCU Module
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 392
Subcategory: Development Tools
Type: Wi-Fi
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.