ESP32-S3-PICO-1-N8R2

Espressif Systems
356-ESP32S3PICO1N8R2
ESP32-S3-PICO-1-N8R2

Mfr.:

Description:
RF System on a Chip - SoC ESP32-S3-PICO-1 is a System-in-Package (SiP) device that is based on ESP32-S3 with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It integrates 8 MB SPI flash and 2 MB SPI PSRAM.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,684

Stock:
3,684 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹638.76 ₹638.76
₹487.83 ₹4,878.30
₹465.37 ₹11,634.25
₹410.57 ₹41,057.00
₹389.01 ₹97,252.50
₹374.63 ₹1,87,315.00
₹361.16 ₹3,61,160.00
Full Reel (Order in multiples of 2000)
₹347.68 ₹6,95,360.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  
3 V
3.6 V
8 MB
- 40 C
+ 85 C
LGA-56
Reel
Cut Tape
MouseReel
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 2 MB
Data RAM Type: PSRAM
Height: 0.96 mm
Interface Type: GPIO, I2C, I2S, SPI, UART
Length: 7 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Operating Temperature Range: - 40 C to + 85 C
Processor Series: Xtensa
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C