005295059905

Essentra
144-005295059905
005295059905

Mfr.:

Description:
Standoffs & Spacers SPACER 3.1X5X25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24.23 ₹24.23
₹18.92 ₹189.20
₹16.31 ₹1,631.00
₹15.19 ₹7,595.00
₹14.26 ₹14,260.00
₹12.49 ₹1,24,900.00
₹11.83 ₹2,95,750.00
₹11.65 ₹5,82,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#4
25 mm
Acetal
5 mm
Female / Female
Brand: Essentra
Color: Black
Inside Diameter: 3.1 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA