005376800014

Essentra
144-005376800014
005376800014

Mfr.:

Description:
Standoffs & Spacers SPACER 3.4X6X30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.95 ₹27.95
₹20.31 ₹203.10
₹16.21 ₹1,621.00
₹14.26 ₹7,130.00
₹14.16 ₹14,160.00
₹12.67 ₹31,675.00
₹12.58 ₹1,25,800.00
₹12.02 ₹3,00,500.00
₹11.83 ₹5,91,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#4
30 mm
Polystyrene (PS)
6 mm
Female / Female
Brand: Essentra
Color: Natural
Inside Diameter: 3.4 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA