005423259914

Essentra
144-005423259914
005423259914

Mfr.:

Description:
Standoffs & Spacers SPACER 4.2X8X6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17.70 ₹17.70
₹13.70 ₹137.00
₹11.55 ₹1,155.00
₹10.53 ₹5,265.00
₹10.16 ₹10,160.00
₹8.95 ₹22,375.00
₹8.57 ₹2,14,250.00
₹8.39 ₹4,19,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#8
6 mm
Polystyrene (PS)
8 mm
Female / Female
Brand: Essentra
Color: Black
Inside Diameter: 4.7 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA