005459659914

Essentra
144-005459659914
005459659914

Mfr.:

Description:
Standoffs & Spacers SPACER 5.2X10X8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 356

Stock:
356 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19.57 ₹19.57
₹15.19 ₹151.90
₹13.14 ₹1,314.00
₹12.11 ₹6,055.00
₹11.37 ₹11,370.00
₹9.88 ₹24,700.00
₹9.78 ₹97,800.00
₹9.32 ₹2,33,000.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#10
8 mm
Polystyrene (PS)
10 mm
Female / Female
Brand: Essentra
Color: Black
Inside Diameter: 5.2 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA