010080R018

Essentra
144-010080R018
010080R018

Mfr.:

Description:
Screws & Fasteners Round Slotted Screw, #0-80 Thread, 3/16 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18.64 ₹18.64
₹13.32 ₹133.20
₹10.62 ₹1,062.00
₹9.60 ₹4,800.00
₹8.85 ₹8,850.00
₹8.67 ₹17,340.00
₹8.11 ₹81,100.00
₹7.92 ₹1,98,000.00
₹7.45 ₹3,72,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Round Slotted
0-80
4.8 mm
Nylon
Round
Brand: Essentra
Color: Natural
Outside Diameter: 0.7 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA