010440B112

Essentra
144-010440B112
010440B112

Mfr.:

Description:
Screws & Fasteners Binder Slotted Screw, #4-40 Thread, 1 1/8 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10.25 ₹10.25
₹8.20 ₹82.00
₹6.24 ₹624.00
₹5.22 ₹2,610.00
₹4.85 ₹4,850.00
₹4.57 ₹9,140.00
₹4.29 ₹42,900.00
₹4.19 ₹1,04,750.00
₹3.91 ₹1,95,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
4-40
28.6 mm
Nylon
Binder
Brand: Essentra
Color: Natural
Outside Diameter: 5.8 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA