010440R031

Essentra
144-010440R031
010440R031

Mfr.:

Description:
Screws & Fasteners Round Slotted Screw, #4-40 Thread, 5/16 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10.25 ₹10.25
₹7.64 ₹76.40
₹6.90 ₹690.00
₹6.43 ₹3,215.00
₹5.22 ₹5,220.00
₹5.03 ₹10,060.00
₹4.75 ₹47,500.00
₹4.57 ₹1,14,250.00
₹4.47 ₹2,23,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Round Slotted
4-40
8 mm
Nylon
Round
Brand: Essentra
Outside Diameter: 2.1 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA