010440R031B

Essentra
144-010440R031B
010440R031B

Mfr.:

Description:
Screws & Fasteners 440 X 5/16 ROUND HD SLOTTED BLK M111

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11.18 ₹11.18
₹8.29 ₹82.90
₹7.08 ₹708.00
₹6.34 ₹3,170.00
₹5.78 ₹5,780.00
₹5.50 ₹11,000.00
₹4.85 ₹48,500.00
₹4.66 ₹1,16,500.00
₹4.57 ₹2,28,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
4-40
8 mm
Nylon
Round
Brand: Essentra
Color: Black
Outside Diameter: 2.1 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA