010440T062

Essentra
144-010440T062
010440T062

Mfr.:

Description:
Screws & Fasteners Set Screw, Socket Head, #4-40 Thread, 5/8 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹6.52 ₹65.20
₹5.50 ₹550.00
₹4.75 ₹2,375.00
₹4.38 ₹4,380.00
₹4.19 ₹8,380.00
₹3.91 ₹39,100.00
₹3.82 ₹95,500.00
₹3.63 ₹1,81,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Set Screw
4-40
15.9 mm
Nylon
Hex
Brand: Essentra
Color: Natural
Mounting Hole Size: 1.27 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA