010632B150

Essentra
144-010632B150
010632B150

Mfr.:

Description:
Screws & Fasteners Binder Slotted Screw, #6-32 Thread, 1 1/2 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹7.08 ₹70.80
₹6.06 ₹606.00
₹5.22 ₹2,610.00
₹4.85 ₹4,850.00
₹4.57 ₹9,140.00
₹4.38 ₹43,800.00
₹4.19 ₹1,04,750.00
₹3.91 ₹1,95,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
6-32
38.1 mm
Nylon
Binder
Brand: Essentra
Color: Natural
Outside Diameter: 7.2 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA