011024B062

Essentra
144-011024B062
011024B062

Mfr.:

Description:
Screws & Fasteners Binder Slotted Screw, #10-24 Thread, 5/8 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10.25 ₹10.25
₹7.55 ₹75.50
₹6.43 ₹643.00
₹5.68 ₹2,840.00
₹5.22 ₹5,220.00
₹4.94 ₹9,880.00
₹4.66 ₹46,600.00
₹4.57 ₹1,14,250.00
₹4.29 ₹2,14,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
10-24
15.9 mm
Nylon
Slotted Binder
Brand: Essentra
Color: Natural
Outside Diameter: 9.9 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA