011024P125

Essentra
144-011024P125
011024P125

Mfr.:

Description:
Screws & Fasteners Pan Slotted Screw, #10-24 Thread, 1 1/4 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11.18 ₹11.18
₹8.11 ₹81.10
₹6.99 ₹699.00
₹6.15 ₹3,075.00
₹5.59 ₹5,590.00
₹5.40 ₹13,500.00
₹5.12 ₹51,200.00
₹4.94 ₹1,23,500.00
₹4.66 ₹2,33,000.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Pan Slotted
10-24
31.8 mm
Nylon
Slotted Pan
Brand: Essentra
Color: Natural
Outside Diameter: 9.3 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA