011024T025

Essentra
144-011024T025
011024T025

Mfr.:

Description:
Screws & Fasteners Set Screw, Socket Head, #10-24 Thread, 1/4 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11.18 ₹11.18
₹8.57 ₹85.70
₹6.43 ₹643.00
₹5.40 ₹2,700.00
₹5.03 ₹5,030.00
₹4.75 ₹9,500.00
₹4.47 ₹44,700.00
₹4.38 ₹1,09,500.00
₹4.10 ₹2,05,000.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Set Screw
10-24
6.4 mm
Nylon
Hex Socket
Brand: Essentra
Color: Natural
Mounting Hole Size: 2.4 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA