012520CD087

Essentra
144-012520CD087
012520CD087

Mfr.:

Description:
Screws & Fasteners Binder Combination Screw, 1/4-20 Thread, 7/8 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14.91 ₹14.91
₹11.55 ₹115.50
₹8.67 ₹867.00
₹7.36 ₹3,680.00
₹6.71 ₹6,710.00
₹6.43 ₹16,075.00
₹6.06 ₹60,600.00
₹5.87 ₹1,46,750.00
₹5.78 ₹2,89,000.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
1/4-20
22.2 mm
Nylon
Binder Combo
Brand: Essentra
Color: Natural
Outside Diameter: 4 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA