012520F037

Essentra
144-012520F037
012520F037

Mfr.:

Description:
Screws & Fasteners Fillister Slotted Screw, 1/4-20 Thread, 3/8 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13.98 ₹13.98
₹10.81 ₹108.10
₹8.11 ₹811.00
₹6.80 ₹3,400.00
₹6.24 ₹6,240.00
₹5.96 ₹14,900.00
₹5.68 ₹56,800.00
₹5.50 ₹1,37,500.00
₹5.40 ₹2,70,000.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
1/4-20
9.5 mm
Nylon
Slotted Fillister
Brand: Essentra
Color: Natural
Outside Diameter: 10.2 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA