012520F175

Essentra
144-012520F175
012520F175

Mfr.:

Description:
Screws & Fasteners Fillister Slotted Screw, 1/4-20 Thread, 1 3/4 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15.84 ₹15.84
₹12.02 ₹120.20
₹9.04 ₹904.00
₹7.64 ₹3,820.00
₹6.99 ₹6,990.00
₹6.71 ₹16,775.00
₹6.34 ₹63,400.00
₹6.15 ₹1,53,750.00
₹5.96 ₹2,98,000.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
1/4-20
44.5 mm
Nylon
Slotted Fillister
Brand: Essentra
Color: Natural
Outside Diameter: 10.2 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA