012520G062

Essentra
144-012520G062
012520G062

Mfr.:

Description:
Screws & Fasteners Set Screw, Slotted Head, 1/4-20 Thread, 5/8 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18.64 ₹18.64
₹14.16 ₹141.60
₹10.72 ₹1,072.00
₹9.04 ₹4,520.00
₹8.29 ₹8,290.00
₹7.92 ₹15,840.00
₹7.45 ₹74,500.00
₹7.27 ₹1,81,750.00
₹6.90 ₹3,45,000.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Set Screw
1/4-20
15.9 mm
Nylon
Slotted
Brand: Essentra
Color: Natural
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA