012520R031

Essentra
144-012520R031
012520R031

Mfr.:

Description:
Screws & Fasteners Round Slotted Screw, 1/4-20 Thread, 5/16 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13.05 ₹13.05
₹10.06 ₹100.60
₹7.64 ₹764.00
₹6.43 ₹3,215.00
₹5.87 ₹5,870.00
₹5.59 ₹11,180.00
₹5.31 ₹53,100.00
₹5.12 ₹1,28,000.00
₹4.85 ₹2,42,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Round Slotted
1/4-20
8 mm
Nylon
Slotted Round
Brand: Essentra
Color: Natural
Outside Diameter: 4.3 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA