012520R100

Essentra
144-012520R100
012520R100

Mfr.:

Description:
Screws & Fasteners Round Slotted Screw, 1/4-20 Thread, 1 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13.98 ₹13.98
₹11.09 ₹110.90
₹8.39 ₹839.00
₹7.08 ₹3,540.00
₹6.43 ₹6,430.00
₹6.15 ₹15,375.00
₹5.87 ₹58,700.00
₹5.68 ₹1,42,000.00
₹5.50 ₹2,75,000.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Round Slotted
1/4-20
25.4 mm
Nylon
Slotted Round
Brand: Essentra
Color: Natural
Outside Diameter: 4.3 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Part # Aliases: 561-J250-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA