012528P075B

Essentra
144-012528P075B
012528P075B

Mfr.:

Description:
Screws & Fasteners Pan Slotted Screw, 1/4-28 Thread, 3/4 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29.82 ₹29.82
₹20.69 ₹206.90
₹16.59 ₹1,659.00
₹12.95 ₹6,475.00
₹12.11 ₹12,110.00
₹9.60 ₹24,000.00
₹9.04 ₹90,400.00
₹8.39 ₹2,09,750.00
₹8.20 ₹4,10,000.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Pan Slotted
1/4-28
19.1 mm
Nylon
Slotted Pan
Brand: Essentra
Color: Black
Outside Diameter: 12.3 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA