012528X062

Essentra
144-012528X062
012528X062

Mfr.:

Description:
Screws & Fasteners Hex Slotted Screw, 1/4-28 Thread, 5/8 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14.91 ₹14.91
₹11.46 ₹114.60
₹8.57 ₹857.00
₹7.27 ₹3,635.00
₹6.71 ₹6,710.00
₹6.34 ₹15,850.00
₹6.06 ₹60,600.00
₹5.87 ₹1,46,750.00
₹5.68 ₹2,84,000.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Hex Slotted
1/4-28
15.9 mm
Nylon
Slotted Hex
Brand: Essentra
Color: Natural
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA