012A

Essentra
144-012A
012A

Mfr.:

Description:
Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹7.83 ₹78.30
₹7.08 ₹177.00
₹6.52 ₹326.00
₹6.06 ₹606.00
₹5.59 ₹1,397.50
₹5.22 ₹2,610.00
₹4.94 ₹4,940.00
₹4.75 ₹23,750.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Accessories
Caps
Tapered Cap
Low-Density Polyethylene (LDPE)
Blue
Push-Fit
Brand: Essentra
Inside Diameter: 11.4 mm to 13 mm
Mounting Method: Push-Fit
Screw/Thread Size: M10, M14
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA