0450013HN

Essentra
144-0450013HN
0450013HN

Mfr.:

Description:
Screws & Fasteners Hex Nut, 1/2-13 Thread, .430 Height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.41 ₹35.41
₹27.58 ₹275.80
₹23.85 ₹2,385.00
₹22.55 ₹11,275.00
₹17.61 ₹17,610.00
₹16.40 ₹32,800.00
₹15.56 ₹3,89,000.00
₹15.47 ₹7,73,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Nuts
Hex Nut
1/2-13
Nylon
Hex
Brand: Essentra
Color: Natural
Product Type: Screws & Fasteners
Series: 04HN
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

04HN Standard Hex Nuts

Essentra Components 04HN Standard Hex Nuts are non-conductive and offer corrosion resistance and a lasting hold. The hexagonal shape of these nuts features six flat sides, providing an easy way to tighten and loosen when using a standard wrench. Essentra Components 04HN Standard Hex Nuts are designed to either SAE imperial or metric sizes and are rated to UL 94V-2.

FEATURED PRODUCTS
ESSENTRA