090832112TEG

Essentra
144-090832112TEG
090832112TEG

Mfr.:

Description:
Screws & Fasteners Slotted Thumb Screw, #8-32 Thread, 1 1/8 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19.57 ₹19.57
₹14.91 ₹149.10
₹11.18 ₹1,118.00
₹9.41 ₹4,705.00
₹8.67 ₹8,670.00
₹8.29 ₹16,580.00
₹7.83 ₹78,300.00
₹7.64 ₹1,91,000.00
₹7.45 ₹3,72,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Knurled Screw
8-32
28.6 mm
Nylon
Slotted Round
Brand: Essentra
Color: Natural
Outside Diameter: 9.7 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA