091001100002

Essentra
144-091001100002
091001100002

Mfr.:

Description:
Screws & Fasteners DRIVE FASTENER C=6.5 A=3.0-7.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21.43 ₹21.43
₹16.31 ₹163.10
₹13.60 ₹1,360.00
₹12.30 ₹6,150.00
₹12.02 ₹12,020.00
₹10.44 ₹26,100.00
₹10.25 ₹2,56,250.00
₹10.16 ₹5,08,000.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Rivets
Arrow Clip Rivet
19 mm
Nylon
Truss
Brand: Essentra
Color: Natural
Outside Diameter: 14 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 250
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rivets

Essentra Components Rivets are easily installed by hand and designed to fit a broad range of hole sizes and panel thicknesses. These fasteners can hold panels of multiple materials together, fasten items to a designated location, or plug holes. Essentra Rivets feature plastic construction in a black or natural color. The rivets come in a wide variety of styles, sizes, and configurations to accommodate different materials and panel dimensions.

FEATURED PRODUCTS
ESSENTRA