091024050TEG

Essentra
144-091024050TEG
091024050TEG

Mfr.:

Description:
Screws & Fasteners Slotted Thumb Screw, #10-24 Thread, 1/2 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17.70 ₹17.70
₹13.79 ₹137.90
₹10.44 ₹1,044.00
₹8.76 ₹4,380.00
₹8.11 ₹8,110.00
₹7.73 ₹15,460.00
₹7.27 ₹72,700.00
₹7.08 ₹1,77,000.00
₹6.52 ₹3,26,000.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Screws
Knurled Screw
10-24
12.7 mm
Nylon
Slotted Round
Brand: Essentra
Color: Natural
Outside Diameter: 10 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA