101003000202

Essentra
144-101003000202
101003000202

Mfr.:

Description:
Cable Mounting & Accessories BUNDLE CLIP A=30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20.50 ₹20.50
₹17.33 ₹173.30
₹16.21 ₹405.25
₹15.47 ₹773.50
₹15.19 ₹1,519.00
₹14.07 ₹3,517.50
₹13.79 ₹6,895.00
₹13.32 ₹13,320.00
₹11.93 ₹29,825.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Plug In Clamp
Push-In
Nylon
Gray
30 mm
9 mm
Brand: Essentra
Diameter: 6.4 mm
Height: 39 mm
Product: Cable Clamps
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Clips & Clamps

Essentra Components Cable Clips and Clamps are available in fixed and adjustable designs and help to secure, protect, and route wires. These cable clips and clamps are available in bundle diameters from 1/16" to 2 1/4" and in multiple mounting methods, including adhesive, screw-mount, and snap-in designs. Essentra Cable Clips and Clamps come in plastic and metal versions and are ideal for aerospace, appliances, and electronic applications.

FEATURED PRODUCTS
ESSENTRA