10SC008012

Essentra
144-10SC008012
10SC008012

Mfr.:

Description:
Washers Shoulder Washer, .173 ID, .344 OD, N8 Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,303

Stock:
2,303 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12.11 ₹12.11
₹8.85 ₹88.50
₹7.55 ₹755.00
₹7.08 ₹3,540.00
₹6.34 ₹6,340.00
₹5.78 ₹11,560.00
₹5.40 ₹1,35,000.00
₹5.31 ₹2,65,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Standard Washer
Nylon
4.4 mm
5.2 mm
1.6 mm
3.2 mm
M4
Natural
Brand: Essentra
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 1000
Subcategory: Hardware
Part # Aliases: 561-08012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA