12SWS3615

Essentra
144-12SWS3615
12SWS3615

Mfr.:

Description:
Washers Shoulder Washer, .375 ID, 1.000 OD, .500 Shank OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53.11 ₹53.11
₹41.93 ₹419.30
₹36.43 ₹3,643.00
₹32.71 ₹16,355.00
₹31.22 ₹31,220.00
₹29.91 ₹74,775.00
₹27.67 ₹2,76,700.00
₹25.90 ₹6,47,500.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Shoulder Washer
Nylon
0.375 in
1 in
0.75 in
M6
Natural
Brand: Essentra
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA