13ME048

Essentra
144-13ME048
13ME048

Mfr.:

Description:
Standoffs & Spacers Round Spacer, 3.6mm ID, 6mm OD, 15mm Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 891

Stock:
891 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13.98 ₹13.98
₹10.72 ₹107.20
₹9.22 ₹922.00
₹8.95 ₹4,475.00
₹7.73 ₹7,730.00
₹7.36 ₹14,720.00
₹6.99 ₹69,900.00
₹6.71 ₹1,67,750.00
₹6.43 ₹3,21,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
15 mm
Nylon
6 mm
Female / Female
Brand: Essentra
Color: Black
Inside Diameter: 3.6 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA