13ME108

Essentra
144-13ME108
13ME108

Mfr.:

Description:
Standoffs & Spacers Round Spacer, 10.4mm ID, 22mm OD, 5mm Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24.23 ₹24.23
₹17.61 ₹176.10
₹14.07 ₹1,407.00
₹12.67 ₹6,335.00
₹11.18 ₹11,180.00
₹10.62 ₹21,240.00
₹9.04 ₹2,26,000.00
₹8.85 ₹4,42,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
5 mm
Nylon
22 mm
Female / Female
Brand: Essentra
Color: Black
Inside Diameter: 10.4 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA