13ME120

Essentra
144-13ME120
13ME120

Mfr.:

Description:
Standoffs & Spacers Round Spacer, 13.3mm ID, 18mm OD, 7.5mm Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20.50 ₹20.50
₹14.72 ₹147.20
₹11.83 ₹1,183.00
₹10.62 ₹5,310.00
₹9.69 ₹9,690.00
₹9.22 ₹18,440.00
₹9.04 ₹90,400.00
₹8.85 ₹2,21,250.00
₹8.57 ₹4,28,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
7.5 mm
Nylon
18 mm
Female / Female
Brand: Essentra
Color: Black
Inside Diameter: 13.3 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA