13ME132

Essentra
144-13ME132
13ME132

Mfr.:

Description:
Standoffs & Spacers Round Spacer, 6.3mm ID, 10mm OD, 28mm Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24.23 ₹24.23
₹19.01 ₹190.10
₹16.40 ₹1,640.00
₹15.28 ₹7,640.00
₹14.26 ₹14,260.00
₹13.05 ₹26,100.00
₹12.86 ₹1,28,600.00
₹12.02 ₹3,00,500.00
₹11.83 ₹5,91,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
28 mm
Nylon
10 mm
Female / Female
Brand: Essentra
Color: Black
Inside Diameter: 6.3 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA