13RS050017

Essentra
144-13RS050017
13RS050017

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .265 ID, .500 OD, .200 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21.43 ₹21.43
₹15.75 ₹157.50
₹12.67 ₹1,267.00
₹11.37 ₹5,685.00
₹10.16 ₹10,160.00
₹9.69 ₹19,380.00
₹9.22 ₹2,30,500.00
₹9.13 ₹4,56,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
1/4, M6
0.2 in
Nylon
0.5 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.265 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA