13RSSR0118

Essentra
144-13RSSR0118
13RSSR0118

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .380 ID, .500 OD, 1.000 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57.77 ₹57.77
₹41.19 ₹411.90
₹32.99 ₹3,299.00
₹29.63 ₹14,815.00
₹27.58 ₹27,580.00
₹26.74 ₹66,850.00
₹25.25 ₹2,52,500.00
₹24.69 ₹6,17,250.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
3/8, M9
1 in
Nylon
0.5 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.38 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA