13RSSR0133

Essentra
144-13RSSR0133
13RSSR0133

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .315 ID, .500 OD, 1.500 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹63.36 ₹63.36
₹50.04 ₹500.40
₹43.61 ₹4,361.00
₹41.19 ₹20,595.00
₹39.23 ₹39,230.00
₹39.14 ₹1,95,700.00
₹38.30 ₹3,83,000.00
₹37.18 ₹9,29,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
5/16
1.5 in
Nylon
0.5 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.315 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA