13RSSR0170

Essentra
144-13RSSR0170
13RSSR0170

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .250 ID, .625 OD, .875 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56.84 ₹56.84
₹44.73 ₹447.30
₹38.95 ₹3,895.00
₹36.81 ₹18,405.00
₹34.94 ₹34,940.00
₹31.31 ₹78,275.00
₹30.28 ₹3,02,800.00
₹29.63 ₹7,40,750.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#12, M6
0.875 in
Nylon
0.625 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.25 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA