13RSSR0187

Essentra
144-13RSSR0187
13RSSR0187

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .315 ID, .625 OD, 1.375 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹104.36 ₹104.36
₹83.40 ₹834.00
₹72.12 ₹7,212.00
₹64.85 ₹32,425.00
₹62.71 ₹62,710.00
₹60.47 ₹1,51,175.00
₹59.17 ₹2,95,850.00
₹57.77 ₹5,77,700.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
5/16
1.375 in
Nylon
0.625 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.315 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA