13RSSR0246

Essentra
144-13RSSR0246
13RSSR0246

Mfr.:

Description:
Standoffs & Spacers Round Spacer, 1.000 ID, 1.500 OD, .750 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹70.82 ₹70.82
₹56.37 ₹563.70
₹49.20 ₹4,920.00
₹46.59 ₹23,295.00
₹45.84 ₹2,29,200.00
₹44.35 ₹4,43,500.00
₹44.26 ₹11,06,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
3/4
0.75 in
Nylon
1.5 in
Brand: Essentra
Color: Natural
Inside Diameter: 1 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 250
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA