13SPRT049

Essentra
144-13SPRT049
13SPRT049

Mfr.:

Description:
Standoffs & Spacers Round Spacer, Retaining, #4 Screw, .313 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15.84 ₹15.84
₹11.93 ₹119.30
₹10.25 ₹1,025.00
₹9.13 ₹4,565.00
₹8.39 ₹8,390.00
₹8.01 ₹16,020.00
₹7.55 ₹75,500.00
₹7.36 ₹1,84,000.00
₹7.17 ₹3,58,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Self Retaining
0.313 in
Nylon
0.25 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.156 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA