13SPRT052

Essentra
144-13SPRT052
13SPRT052

Mfr.:

Description:
Standoffs & Spacers Round Spacer, Retaining, #4 Screw, .500 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17.70 ₹17.70
₹12.95 ₹129.50
₹10.34 ₹1,034.00
₹9.32 ₹4,660.00
₹8.67 ₹8,670.00
₹8.39 ₹16,780.00
₹7.92 ₹79,200.00
₹7.73 ₹1,93,250.00
₹7.55 ₹3,77,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Self Retaining
0.5 in
Nylon
0.25 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.156 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA