13SPRT094

Essentra
144-13SPRT094
13SPRT094

Mfr.:

Description:
Standoffs & Spacers Round Spacer, Retaining, #10 Screw, .313 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29.82 ₹29.82
₹22.55 ₹225.50
₹18.92 ₹1,892.00
₹17.42 ₹8,710.00
₹16.40 ₹16,400.00
₹16.21 ₹40,525.00
₹13.70 ₹1,37,000.00
₹13.23 ₹3,30,750.00
₹13.05 ₹6,52,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Self Retaining
0.313 in
Nylon
0.5 in
Brand: Essentra
Color: Natural
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA