13SPRT105

Essentra
144-13SPRT105
13SPRT105

Mfr.:

Description:
Standoffs & Spacers Round Spacer, Retaining, #10 Screw, 1.000 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23.30 ₹23.30
₹18.26 ₹182.60
₹17.61 ₹8,805.00
₹17.15 ₹17,150.00
₹16.31 ₹40,775.00
₹15.75 ₹1,57,500.00
₹15.28 ₹3,82,000.00
₹14.91 ₹7,45,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Self Retaining
1 in
Nylon
0.5 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.277 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA