13SPRT118

Essentra
144-13SPRT118
13SPRT118

Mfr.:

Description:
Standoffs & Spacers Round Spacer, Retaining, 1/4 Screw, .875 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22.36 ₹22.36
₹17.15 ₹171.50
₹14.72 ₹1,472.00
₹13.88 ₹6,940.00
₹12.95 ₹12,950.00
₹11.65 ₹23,300.00
₹10.90 ₹2,72,500.00
₹10.81 ₹5,40,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Self Retaining
0.875 in
Nylon
0.5 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.375 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA